Part Details for RTX-132 220/230 12SEK by Schneider Electric
Overview of RTX-132 220/230 12SEK by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTX-132 220/230 12SEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTX132-220-12S
|
TME | Timer, 1÷12s, DPDT, 230VAC/5A, Usup: 220÷230VAC, 220÷230VDC, PIN: 11 Min Qty: 1 | 5 |
|
$103.9800 / $107.2500 | Buy Now |