Part Details for RTX-132 24/48 12SEK by Schneider Electric
Overview of RTX-132 24/48 12SEK by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTX-132 24/48 12SEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTX132-24-12S
|
TME | Timer, 1÷12s, DPDT, 230VAC/5A, Usup: 24÷48VAC, 24÷48VDC, RTX132 Min Qty: 1 | 4 |
|
$114.0300 / $117.6200 | Buy Now |