RU73X2A4K53LTDF
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 4530ohm, 100V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805

Overview of RU73X2A4K53LTDF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

Price & Stock for RU73X2A4K53LTDF by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # RU73X2A4K53LTDF-ND
DigiKey RES 4.53 KOHM 0.01% 1/10W 0805 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $2.9272
$2.9272 Buy Now
DISTI # 2-2176272-0
Avnet Americas RU 0805 4K53 0.01% 2PPM 1K RL - Tape and Reel (Alt: 2-2176272-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $3.1620
  • 2,000 $3.0717
  • 4,000 $2.9813
  • 6,000 $2.8910
  • 8,000 $2.8007
$2.8007 / $3.1620 Buy Now
DISTI # 279-RU73X2A4K53LTDF
Mouser Electronics Thin Film Resistors - SMD RU 0805 4K53 0.01% 2PPM RoHS: Compliant 0
  • 1,000 $2.8600
$2.8600 Order Now
Onlinecomponents.com RU 0805 4K53 0.01% 2PPM 1K RL RoHS: Compliant 0
  • 250 $5.8700
  • 500 $3.6100
  • 750 $2.8600
  • 1,000 $2.8000
$2.8000 / $5.8700 Buy Now
Master Electronics RU 0805 4K53 0.01% 2PPM 1K RL RoHS: Compliant 0
  • 250 $5.8700
  • 500 $3.6100
  • 750 $2.8600
  • 1,000 $2.8000
$2.8000 / $5.8700 Buy Now

CAD Models for RU73X2A4K53LTDF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RU73X2A4K53LTDF by TE Connectivity

RU73X2A4K53LTDF
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
ULTRA PRECISION
Construction
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Physical Dimension
2mm x 1.25mm x .55mm
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
4530 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
2 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
100 V
Want to compare parts?
  1. RU73X2A4K53LTDF
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 4530ohm, 100V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RU73X2A4K53LTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RU73X2A4K53LTDF by TE Connectivity

Select Manufacturer
Which Manufacturer of RU73X2A4K53LTDF would you like to use for your alert(s)?
  • Please alert me when RU73X2A4K53LTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RU73X2A4K53LTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RU73X2A4K53LTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RU73X2A4K53LTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RU73X2A4K53LTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RU73X2A4K53LTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: