Part Details for RUEF500-1 by Littelfuse Inc
Overview of RUEF500-1 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RUEF500-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RUEF500-1HF-ND
|
DigiKey | PTC RESET FUSE 30V 5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
24 In Stock |
|
$0.3378 / $0.8300 | Buy Now |
DISTI #
650-RUEF500-1
|
Mouser Electronics | Resettable Fuses - PPTC 5A 30V 40A Imax RoHS: Compliant | 517 |
|
$0.3680 / $0.8000 | Buy Now |
|
Future Electronics | RUEF Series 30 V 5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2Bag |
|
$0.3300 / $0.4050 | Buy Now |
|
Future Electronics | RUEF Series 30 V 5 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.3300 / $0.4050 | Buy Now |
DISTI #
RUEF500-1
|
TTI | Resettable Fuses - PPTC 5A 30V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 34600 In Stock |
|
$0.3610 / $0.6180 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 5A 30V THT | 0 |
|
$0.7334 / $0.8434 | RFQ |
Part Details for RUEF500-1
RUEF500-1 CAD Models
RUEF500-1 Part Data Attributes
|
RUEF500-1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RUEF500-1
Littelfuse Inc
PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.01-0.03 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RUEF500-1
This table gives cross-reference parts and alternative options found for RUEF500-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RUEF500-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUE500-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF500-1 vs RUE500-2 |
RUE500-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RUEF500-1 vs RUE500-AP |
RUEF500-1 | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RUEF500-1 vs RUEF500-1 |