Parametric results for: RUEF500-1 under Non-linear Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ruef5001
Select parts from the table below to compare.
Compare
Compare
RUEF500-1
Littelfuse Inc
$0.4516 Yes Yes Active 50 mΩ 3 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.01-0.03 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C 2 RECTANGULAR PACKAGE BULK RADIAL WIRE LITTELFUSE INC RADIAL LEADED, ROHS COMPLIANT compliant LITTELFUSE
RUEF500-1
TE Connectivity
Check for Price Yes Transferred 50 mΩ 3 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.01-0.03 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 30 V e3 CSA, TUV, UL 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK RADIAL WIRE 24.1 mm 14 mm 3 mm TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.40.80.70