Part Details for RURH3060CC by Harris Semiconductor
Overview of RURH3060CC by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RURH3060CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Rectifier Diode, Avalanche, 2 Channel, 30A, 600V ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 46 |
|
$3.0500 / $3.5800 | Buy Now |
Part Details for RURH3060CC
RURH3060CC CAD Models
RURH3060CC Part Data Attributes:
|
RURH3060CC
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RURH3060CC
Harris Semiconductor
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 325 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for RURH3060CC
This table gives cross-reference parts and alternative options found for RURH3060CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RURH3060CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT30D60BCTG | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AD | Microchip Technology Inc | RURH3060CC vs APT30D60BCTG |
RURG3060CC | 60A, 600V, Ultrafast Dual Diode, 450-TUBE | onsemi | RURH3060CC vs RURG3060CC |
RURG3060CC_NL | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | RURH3060CC vs RURG3060CC_NL |
RHRG3060CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon | Harris Semiconductor | RURH3060CC vs RHRG3060CC |
RHRG3060CC | 30A, 600V, SILICON, RECTIFIER DIODE, TO-247 | Intersil Corporation | RURH3060CC vs RHRG3060CC |
RURH3060CC | 30A, 600V, SILICON, RECTIFIER DIODE, TO-218AC | Intersil Corporation | RURH3060CC vs RURH3060CC |
RHRG3060CC_NL | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247, LEAD FREE, TO-247, 2 PIN | Fairchild Semiconductor Corporation | RURH3060CC vs RHRG3060CC_NL |