-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock, Volatile, CMOS, PDSO10, SON-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85640-203LF | Amphenol Communications Solutions | Metral® 5 Row, 4 Module , Right Angle ,Solder to Board | |
85640-103LF | Amphenol Communications Solutions | 85640-103LF-METRAL 5R X 4M RA STB R | |
LPS4018-564MR | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8777
|
Newark | Real-Time-Clock Module Smd 32.768Khz, Date Format:Dd:Mm:Yyyy, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Clock Ic Case Style:Son, No. Of Pins:10Pins, Ic Interface Type:I2C, Msl:- Rohs Compliant: Yes |Micro Crystal RV-8564-C2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1240 |
|
$5.0500 / $7.2200 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV-8564-C2
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
RV-8564-C2
Micro Crystal AG
Real Time Clock, Volatile, CMOS, PDSO10, SON-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Package Description | HSON, SOLCC10,.12,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Micro Crystal AG | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-CDSO-N10 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 0.032768 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HSON | |
Package Equivalence Code | SOLCC10,.12,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Volatile | YES | |
Width | 3.2 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for RV-8564-C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV-8564-C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV8564C2/BA | Real Time Clock, | Golledge Electronics Ltd | RV-8564-C2 vs RV8564C2/BA |
RV8564C2/B | Real Time Clock, 1 Timer(s), CMOS, CDSO10, ROHS COMPLIANT, CERAMIC, SMD-10 | Golledge Electronics Ltd | RV-8564-C2 vs RV8564C2/B |
RX-8564LC:B3:PURESN | Real Time Clock, CMOS, PDSO12, ROHS COMPLIANT, VSOJ-12 | Seiko Epson Corporation | RV-8564-C2 vs RX-8564LC:B3:PURESN |
RX-8564LC | REAL TIME CLOCK, PDSO12, ROHS COMPLIANT, VSOJ-12 | Epson Electronics America Inc | RV-8564-C2 vs RX-8564LC |
RX-8564CF | 0 TIMER(S), REAL TIME CLOCK, PDSO10, SON-10 | Epson Electronics America Inc | RV-8564-C2 vs RX-8564CF |
RV-8564-C2TAQA | Real Time Clock, | Micro Crystal AG | RV-8564-C2 vs RV-8564-C2TAQA |
RX-8564CF | Real Time Clock, 0 Timer(s), CMOS, PDSO10, SON-10 | Seiko Epson Corporation | RV-8564-C2 vs RX-8564CF |
RX-8564LC | Real Time Clock, 0 Timer(s), CMOS, PDSO12, VSOJ-12 | Seiko Epson Corporation | RV-8564-C2 vs RX-8564LC |
RX-8564LC:B:PURESN | REAL TIME CLOCK, PDSO12, ROHS COMPLIANT, VSOJ-12 | Epson Electronics America Inc | RV-8564-C2 vs RX-8564LC:B:PURESN |
RV8564C2/A | Real Time Clock, 1 Timer(s), CMOS | Golledge Electronics Ltd | RV-8564-C2 vs RV8564C2/A |