Part Details for RV0505Y3721BBT by Vishay Intertechnologies
Overview of RV0505Y3721BBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV0505Y3721BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P8643
|
Newark | Rv 0505 10Ppm 3K72 0,1% B Tr /Waffle Pack Or Tape & Reel |Vishay RV0505Y3721BBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2500 / $6.1600 | Buy Now |
DISTI #
RV0505Y3721BBT
|
Avnet Americas | Res Thin Film 0505 3.72K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RV0505Y3721BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.3935 / $7.3796 | Buy Now |
DISTI #
RV0505Y3721BBT
|
Avnet Americas | Res Thin Film 0505 3.72K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RV0505Y3721BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.3935 / $7.3796 | Buy Now |