Part Details for RV0603E1201FNTC by Vishay Intertechnologies
Overview of RV0603E1201FNTC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV0603E1201FNTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5919
|
Newark | Rv 0603 25Ppm 1K2 1% N Tr500 E2 /Waffle Pack Or Tape & Reel |Vishay RV0603E1201FNTC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $5.0100 | Buy Now |
DISTI #
RV0603E1201FNTC
|
Avnet Americas | Resistor Chip Thin Film 0603 1.2kOhm 1% ?25ppm/?C T/R - Custom Tape W/Leader (Alt: RV0603E1201FNTC) Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.8000 / $4.7729 | Buy Now |