RV0603E1203BBT
Description: Fixed Resistor, Thin Film, 0.125W, 120000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of RV0603E1203BBT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RV0603E1203BBT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43P8689
Newark Rv 0603 25Ppm 120K 0,1% B Tr /Waffle Pack Or Tape & Reel |Vishay RV0603E1203BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $5.3800
  • 400 $5.2700
  • 800 $5.1200
  • 1,600 $4.8200
  • 2,400 $4.5900
$4.5900 / $5.3800 Buy Now
DISTI # RV0603E1203BBT
Avnet Americas Thin Film Chip Resistor 0603 Size 120K Ohm 0.1% 0.125 W ?25 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: RV0603E1203BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $5.3016
  • 200 $5.2264
  • 400 $3.9685
  • 600 $3.2279
  • 800 $3.1551
  • 1,000 $2.5779
  • 10,000 $1.9338
$1.9338 / $5.3016 Buy Now

CAD Models for RV0603E1203BBT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RV0603E1203BBT by Vishay Intertechnologies

RV0603E1203BBT
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Additional Feature
HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.627 mm
Package Length
1.672 mm
Package Style
SMT
Package Width
0.877 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
CECC40401-010
Resistance
120000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RV0603E1203BBT
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 120000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RV0603E1203BBT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RV0603E1203BBT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RV0603E1203BBT would you like to use for your alert(s)?
  • Please alert me when RV0603E1203BBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RV0603E1203BBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RV0603E1203BBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RV0603E1203BBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RV0603E1203BBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RV0603E1203BBT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: