Part Details for RV0603E2153BN by Vishay Intertechnologies
Overview of RV0603E2153BN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV0603E2153BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV0603E2153BN
|
Avnet Americas | RV 0603 25PPM 215K 0,1% N WP E2 - Waffle Pack (Alt: RV0603E2153BN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.3638 / $3.7365 | Buy Now |
Part Details for RV0603E2153BN
RV0603E2153BN CAD Models
RV0603E2153BN Part Data Attributes
|
RV0603E2153BN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV0603E2153BN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 215000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE, NON-INDUCTIVE | |
Construction | Chip | |
JESD-609 Code | e2 | |
Manufacturer Series | RV | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.75 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-010 | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RV | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RV0603E2153BN
This table gives cross-reference parts and alternative options found for RV0603E2153BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0603E2153BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06B2153CTR1KF | Fixed Resistor, Thin Film, 0.063W, 215000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RV0603E2153BN vs NTR06B2153CTR1KF |
CPF0603B215KE | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 215000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RV0603E2153BN vs CPF0603B215KE |
TFCR0603-10W-E-2153BT | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RV0603E2153BN vs TFCR0603-10W-E-2153BT |
TC0325A2153T4E | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RV0603E2153BN vs TC0325A2153T4E |
WF06U2153ATLQ | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RV0603E2153BN vs WF06U2153ATLQ |
SF06U2153BTLQ | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RV0603E2153BN vs SF06U2153BTLQ |
AR03BTRC3X2153 | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV0603E2153BN vs AR03BTRC3X2153 |
TC0325A2153E5E | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RV0603E2153BN vs TC0325A2153E5E |
RN73F1J2153A | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RV0603E2153BN vs RN73F1J2153A |
WF06U2153BALQ | Fixed Resistor, Thin Film, 0.0625W, 215000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RV0603E2153BN vs WF06U2153BALQ |