There are no models available for this part yet.
Overview of RV0603E7502BBT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RV0603E7502BBT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43P8798
|
Newark | Rv 0603 25Ppm 75K 0,1% B Tr /Waffle Pack Or Tape & Reel |Vishay RV0603E7502BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5900 / $5.3800 | Buy Now | |
DISTI #
RV0603E7502BBT
|
Avnet Americas | Res Thin Film 0603 75K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: RV0603E7502BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.9338 / $5.3016 | Buy Now | |
DISTI #
RV0603E7502BBT
|
TTI | Thin Film Resistors - SMD 75K OHM .1% 25PPM 1/6W Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$4.8700 | Buy Now |
CAD Models for RV0603E7502BBT by Vishay Intertechnologies
Part Data Attributes for RV0603E7502BBT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.627 mm
|
Package Length
|
1.672 mm
|
Package Style
|
SMT
|
Package Width
|
0.877 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
CECC40401-010
|
Resistance
|
75000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for RV0603E7502BBT
This table gives cross-reference parts and alternative options found for RV0603E7502BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0603E7502BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV0603E7502BBT | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 75000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | RV0603E7502BBT vs RV0603E7502BBT |
RV0603E7502BGPF | Fixed Resistor, Thin Film, 0.125W, 75000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RV0603E7502BBT vs RV0603E7502BGPF |