Part Details for RV0805E2491BNT by Vishay Intertechnologies
Overview of RV0805E2491BNT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV0805E2491BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P9062
|
Newark | Rv 0805 25Ppm 2K49 0,1% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay RV0805E2491BNT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5900 / $5.3800 | Buy Now |
DISTI #
RV0805E2491BNT
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ± 0.1%, 500 mW, 0805 [2012 Metric], Thin Film, High Precision - Tape and Reel (Alt: RV0805E2491BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.0884 / $6.4484 | Buy Now |
DISTI #
RV0805E2491BNT
|
Avnet Abacus | SMD Chip Resistor, 2.49 kOhm, � 0.1%, 500 mW, 0805 [2012 Metric], Thin Film, High Precision - Tape and Reel (Alt: RV0805E2491BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RV0805E2491BNT
RV0805E2491BNT CAD Models
RV0805E2491BNT Part Data Attributes
|
RV0805E2491BNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV0805E2491BNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 2490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.627 mm | |
Package Length | 2.062 mm | |
Package Style | SMT | |
Package Width | 1.397 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-010 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RV0805E2491BNT
This table gives cross-reference parts and alternative options found for RV0805E2491BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0805E2491BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV0805E2491BBTD | Fixed Resistor, Thin Film, 0.2W, 2490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RV0805E2491BNT vs RV0805E2491BBTD |
RV0805E2491BNTD | Fixed Resistor, Thin Film, 0.2W, 2490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RV0805E2491BNT vs RV0805E2491BNTD |
RV0805E2491BNPD | Fixed Resistor, Thin Film, 0.2W, 2490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RV0805E2491BNT vs RV0805E2491BNPD |