Part Details for RV0805Y1212BNT4K by Vishay Intertechnologies
Overview of RV0805Y1212BNT4K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV0805Y1212BNT4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV0805Y1212BNT4K
|
Avnet Americas | Thin Film Chip Resistor 0805 Size 12.1K Ohm 0.1% 0.2 W ±10 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RV0805Y1212BNT4K) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.6214 / $2.4850 | Buy Now |