Part Details for RV0805Y1781BNT by Vishay Sfernice
Overview of RV0805Y1781BNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV0805Y1781BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RV0805Y1781BNTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5767 | Buy Now |
Part Details for RV0805Y1781BNT
RV0805Y1781BNT CAD Models
RV0805Y1781BNT Part Data Attributes
|
RV0805Y1781BNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RV0805Y1781BNT
Vishay Sfernice
RESISTOR, THIN FILM, 0.2 W, 0.1 %, 10 ppm, 1780 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.627 mm | |
Package Length | 2.062 mm | |
Package Style | SMT | |
Package Width | 1.397 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-010 | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RV0805Y1781BNT
This table gives cross-reference parts and alternative options found for RV0805Y1781BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0805Y1781BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV0805Y1781BNT | Fixed Resistor, Thin Film, 0.2W, 1780ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RV0805Y1781BNT vs RV0805Y1781BNT |
RV0805Y1781BBT | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 10 ppm, 1780 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | RV0805Y1781BNT vs RV0805Y1781BBT |