Part Details for RV0805Y1782BBT by Vishay Intertechnologies
Overview of RV0805Y1782BBT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV0805Y1782BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P9266
|
Newark | Rv 0805 10Ppm 17K8 0,1% B Tr /Waffle Pack Or Tape & Reel |Vishay RV0805Y1782BBT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2500 / $6.1600 | Buy Now |
DISTI #
RV0805Y1782BBT
|
Avnet Americas | Res Thin Film 0805 17.8K Ohm 0.1% 1/5W ±10ppm/°C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: RV0805Y1782BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.3935 / $7.3796 | Buy Now |
Part Details for RV0805Y1782BBT
RV0805Y1782BBT CAD Models
RV0805Y1782BBT Part Data Attributes
|
RV0805Y1782BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV0805Y1782BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 17800ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.627 mm | |
Package Length | 2.062 mm | |
Package Style | SMT | |
Package Width | 1.397 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-010 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RV0805Y1782BBT
This table gives cross-reference parts and alternative options found for RV0805Y1782BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0805Y1782BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV0805Y1782BNT | Fixed Resistor, Thin Film, 0.2W, 17800ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RV0805Y1782BBT vs RV0805Y1782BNT |