Part Details for RV120DF-20-15A-A500K by Taiwan Alpha Electronic Co Ltd
Overview of RV120DF-20-15A-A500K by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV120DF-20-15A-A500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
313-1280F-500K
|
Mouser Electronics | Potentiometers Audio D-Shaft 500K PC Mount RoHS: Compliant | 998 |
|
$0.9400 / $1.9400 | Buy Now |
DISTI #
2269919
|
Jameco Electronics | 500k 40mW 5% 0.590" Long "D" Shaft 12mm Audio Taper Potentiometer Solder Lugs Min Qty: 1 Container: Each | 713 |
|
$0.1500 / $0.2500 | Buy Now |
Part Details for RV120DF-20-15A-A500K
RV120DF-20-15A-A500K CAD Models
RV120DF-20-15A-A500K Part Data Attributes
|
RV120DF-20-15A-A500K
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
RV120DF-20-15A-A500K
Taiwan Alpha Electronic Co Ltd
|
Samacsys Manufacturer | Alpha (Taiwan) |