There are no models available for this part yet.
Overview of RV120DF-20-15A-A50K by Taiwan Alpha Electronic Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for RV120DF-20-15A-A50K by Taiwan Alpha Electronic Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
313-1280F-50K
|
Mouser Electronics | Potentiometers Audio D-Shaft 50K PC Mount RoHS: Compliant | 895 |
|
$0.9400 / $1.9400 | Buy Now |
CAD Models for RV120DF-20-15A-A50K by Taiwan Alpha Electronic Co Ltd
Part Data Attributes for RV120DF-20-15A-A50K by Taiwan Alpha Electronic Co Ltd
RV120DF-20-15A-A50K
Taiwan Alpha Electronic Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Alpha (Taiwan)
|
Want to compare parts?
-
RV120DF-20-15A-A50KTaiwan Alpha Electronic Co LtdVS
-