Part Details for RV6NAYSD254A by Precision Electronics Corporation
Overview of RV6NAYSD254A by Precision Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV6NAYSD254A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV6N254C-ND
|
DigiKey | POT 250K OHM 1/2W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
300 In Stock |
|
$18.0426 / $29.8600 | Buy Now |
|
Quest Components | RV6NAYSD254A | 1 |
|
$16.0000 | Buy Now |
Part Details for RV6NAYSD254A
RV6NAYSD254A CAD Models
RV6NAYSD254A Part Data Attributes
|
RV6NAYSD254A
Precision Electronics Corporation
Buy Now
|
Compare Parts:
RV6NAYSD254A
Precision Electronics Corporation
|
Samacsys Manufacturer | Precision Electronics Corporation |