Part Details for RVPX-J08EM2 by Amphenol Corporation
Overview of RVPX-J08EM2 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVPX-J08EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9423
|
Avnet Americas | Connector, RVPX Series, 72 Contacts, 1.8 mm, Receptacle, Press Fit, 9 Rows - Bulk (Alt: 91AH9423) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 24 Partner Stock |
|
$23.4000 / $28.0500 | Buy Now |
DISTI #
654-RVPX-J08EM2
|
Mouser Electronics | High Speed / Modular Connectors Backplane, 8 Positio d, 50 Gold, Tin-Lea RoHS: Not Compliant | 96 |
|
$20.6100 / $27.8200 | Buy Now |
|
Quest Components | 12 |
|
$84.5070 / $99.4200 | Buy Now | |
DISTI #
RVPX-J08EM2
|
TTI | High Speed / Modular Connectors Backplane, 8 Positio d, 50 Gold, Tin-Lea Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 53 In Stock |
|
$18.6300 / $19.5600 | Buy Now |
DISTI #
91AH9423
|
Avnet Americas | Connector, RVPX Series, 72 Contacts, 1.8 mm, Receptacle, Press Fit, 9 Rows - Bulk (Alt: 91AH9423) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 24 Partner Stock |
|
$23.4000 / $28.0500 | Buy Now |
DISTI #
RVPX-J08EM2
|
Avnet Abacus | Connector, RVPX Series, 72 Contacts, 1.8 mm, Receptacle, Press Fit, 9 Rows (Alt: RVPX-J08EM2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 3 Days | Abacus - 75 |
|
Buy Now | |
|
New Advantage Corporation | RVPXJ08PosBackplane RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$24.0900 / $25.8900 | Buy Now |
Part Details for RVPX-J08EM2
RVPX-J08EM2 CAD Models
RVPX-J08EM2 Part Data Attributes:
|
RVPX-J08EM2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RVPX-J08EM2
Amphenol Corporation
Board Connector, 72 Contact(s), 9 Row(s), Female, Straight, 0.071 inch Pitch, Press Fit Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Board Mounting Option | PEG | |
Body Breadth | 0.732 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.633 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.071 inch | |
Mating Contact Row Spacing | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8034 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.8034 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 |