Filter Your Search
1 - 1 of 1 results
|
RVPX-J08EM2
Amphenol Corporation
|
Check for Price | No | Active | 72 | 9 | 1.8034 mm | 9 | 1.5 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e0 | UL | -55 °C | 105 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | 0.071 inch | 0.071 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.8034 mm | 50u inch | PRESS FIT | 0.732 inch | 0.413 inch | 0.633 inch | 0.094 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.40 |