Part Details for RW08X34A180JS06 by Vishay Intertechnologies
Overview of RW08X34A180JS06 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW08X34A180JS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M5203
|
Newark | Rw 8X34 An 18U 5% Ba25 E /Ba25 |Vishay RW08X34A180JS06 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1300 / $27.8200 | Buy Now |
DISTI #
RW08X34A180JS06
|
Avnet Americas | Resistor, 18 Ohm, ± 5%, 10 W, Wirewound, High Power, Screw - Bag (Alt: RW08X34A180JS06) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$20.9312 / $25.9694 | Buy Now |