Part Details for RW08X34A330JS06 by Vishay Intertechnologies
Overview of RW08X34A330JS06 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW08X34A330JS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW08X34A330JS06
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 10 W, Wirewound, High Power, Screw - Bag (Alt: RW08X34A330JS06) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$22.6058 / $31.5869 | Buy Now |
DISTI #
RW08X34A330JS06
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 10 W, Wirewound, High Power, Screw - Bag (Alt: RW08X34A330JS06) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$22.6058 / $31.5869 | Buy Now |