Part Details for RWB1K101AL by VPG Transducers
Overview of RWB1K101AL by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWB1K101AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-RWB1K101AL-ND
|
DigiKey | RWB1K101AL 2 PPM REELED Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
247 In Stock |
|
$6.7544 / $10.0000 | Buy Now |
DISTI #
RWB1K101AL
|
Avnet Americas | Resistor Chip Precision Bulk Metal Foil Wraparound 1.101kOhm 0.05% 0805 T/R - Custom Tape W/Leader (Alt: RWB1K101AL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$1.8542 / $8.2344 | Buy Now |