Part Details for RWC100R00BL by VPG Transducers
Overview of RWC100R00BL by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWC100R00BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-RWC100R00BL-ND
|
DigiKey | RWC100R0BL 2 PPM REELED Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
250 In Stock |
|
$5.8580 / $8.6700 | Buy Now |
DISTI #
RWC100R00BL
|
Avnet Americas | Resistor Chip Precision Bulk Metal Foil Wraparound 100Ohm 0.1% 1206 T/R - Custom Tape W/Leader (Alt: RWC100R00BL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$2.1754 / $7.1248 | Buy Now |