Part Details for RWC502JK-13-R27AA by YAGEO Corporation
Overview of RWC502JK-13-R27AA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWC502JK-13-R27AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-RWC502JK13R27AA
|
Mouser Electronics | Wirewound Resistors - SMD 2.2W 0.27 Ohms R27 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4880 / $0.4980 | Order Now |