Part Details for RWC502JK-13-R56AA by Vitrohm Portuguesa LDA
Overview of RWC502JK-13-R56AA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWC502JK-13-R56AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RWC502JK-13-R56AA
|
Avnet Abacus | SMD Chip Resistor, 560 MOhm, � 5%, 2.2 W, 5020 [12050 Metric], Wirewound, Power - Tape and Reel (Alt: RWC502JK-13-R56AA) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |