Part Details for RWP5020JK13100K by Vitrohm Portuguesa LDA
Overview of RWP5020JK13100K by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWP5020JK13100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Fixed Resistor, Metal Film, 2.2W, 100000ohm, 5% +/-Tol, -200,200ppm/Cel, 4720 RoHS: Compliant | Europe - 3000 |
|
RFQ |