Part Details for RWP502FK-13-294RAA by YAGEO Corporation
Overview of RWP502FK-13-294RAA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWP502FK-13-294RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-RWP502FK13294RAA
|
Mouser Electronics | Thick Film Resistors - SMD 2.2W 294 Ohms 294R 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3840 / $0.4010 | Order Now |