Part Details for RYBS30M by Taiwan Semiconductor
Overview of RYBS30M by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RYBS30M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2240
|
Newark | Bridge Rectifier, 1Kv, 3A, Ybs Rohs Compliant: Yes |Taiwan Semiconductor RYBS30M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2871 |
|
$0.4180 / $1.0300 | Buy Now |
DISTI #
1801-RYBS30MCT-ND
|
DigiKey | 300NS, 3A, 1000V, FAST RECOVERY Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
437 In Stock |
|
$0.1744 / $0.6000 | Buy Now |
DISTI #
RYBS30M
|
Avnet Americas | Diode Rectifier Bridge Quad 1000V 3A 4-Pin YBS T/R - Tape and Reel (Alt: RYBS30M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1544 | Buy Now |
DISTI #
821-RYBS30M
|
Mouser Electronics | Rectifiers 300ns, 3A, 1000V, Fast Recovery Bridge Rectifier RoHS: Compliant | 768 |
|
$0.1740 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.2100 | Buy Now |
Part Details for RYBS30M
RYBS30M CAD Models
RYBS30M Part Data Attributes
|
RYBS30M
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RYBS30M
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Reverse Test Voltage | 700 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |