Part Details for RZ3A40D40P by Carlo Gavazzi Holding AG
Overview of RZ3A40D40P by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZ3A40D40P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RZ3A40D40P
|
TME | Relay: solid state, 40A, Uswitch: 24÷440VAC, 3-phase, -30÷80°C Min Qty: 1 | 0 |
|
$182.9100 / $209.6400 | RFQ |