Part Details for RZ3A40D55 by Carlo Gavazzi Holding AG
Overview of RZ3A40D55 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZ3A40D55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J6912
|
Newark | Solid State Relay, 3Pst, 55A, 24-440Vac, Contact Configuration:3Pst-No, Load Current:55A, Operating Voltage Max:440Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Carlo Gavazzi RZ3A40D55 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.7300 / $265.5800 | Buy Now |
DISTI #
1864-2830-ND
|
DigiKey | SSR RELAY 3PST-NO 55A 24-440V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$265.0510 / $279.0000 | Buy Now |
DISTI #
225-RZ3A40D55
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR 3 POLE ZS 24-440V 55A 4-32VDC RoHS: Compliant | 17 |
|
$246.6000 / $262.5300 | Buy Now |
DISTI #
70628035
|
RS | Solid State Relay, 4-32 VDC, 3PST, 55A/400VAC, Zero Switching, RZ3A Series | Carlo Gavazzi Inc. RZ3A40D55 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8 |
|
$223.2000 / $279.0000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3PST NO - 55 A - 440 VAC - Panel - Screw - Zero Crossing RoHS: Compliant |
4 In Stock |
|
$223.2000 / $247.3100 | Buy Now |
DISTI #
RZ3A40D55
|
TME | Relay: solid state, 55A, Uswitch: 24÷440VAC, 3-phase, -30÷80°C Min Qty: 1 | 5 |
|
$229.9900 / $263.6100 | Buy Now |
|
Master Electronics | Solid State Relay - 3PST NO - 55 A - 440 VAC - Panel - Screw - Zero Crossing RoHS: Compliant |
4 In Stock |
|
$223.2000 / $247.3100 | Buy Now |