Part Details for RZ3A40D75 by Carlo Gavazzi Holding AG
Overview of RZ3A40D75 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RZ3A40D75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K0107
|
Newark | 3-Pole Panel Mount Ssr, Zero-Cross Switching, Operating Voltage (Ue): 24 - 440 Vac (800 Vp), Rated Current (Ie): 75 Aac, Control Voltage (Uc): 4 - 32 Vdc, Built-In Overvoltage Protection |Carlo Gavazzi RZ3A40D75 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$265.6000 / $329.9900 | Buy Now |
DISTI #
RZ3A40D75-ND
|
DigiKey | SSR RELAY 3PST-NO 75A 24-440V Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$353.0000 | Buy Now |
DISTI #
225-RZ3A40D75
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR 3 POLE ZS 24-440V 75A 4-32VDC RoHS: Compliant | 4 |
|
$313.9300 / $330.3100 | Buy Now |
DISTI #
70661020
|
RS | Solid State Relay, 32 VDC, 3PST-NO, 75A/440VAC, Zero Switching, Solitron Series | Carlo Gavazzi Inc. RZ3A40D75 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$324.0500 / $360.0600 | Buy Now |
|
Onlinecomponents.com | RZ 75A 400V DC IP RoHS: Compliant |
2 Partner Stock |
|
$288.0500 / $335.9700 | Buy Now |
DISTI #
RZ3A40D75
|
TME | Relay: solid state, 75A, Uswitch: 24÷440VAC, 3-phase, -30÷80°C Min Qty: 1 | 3 |
|
$326.0400 / $373.6900 | Buy Now |
|
Master Electronics | RZ 75A 400V DC IP RoHS: Compliant |
2 Partner Stock |
|
$288.0500 / $335.9700 | Buy Now |