Part Details for S 303 D16 DX by Pass & Seymour
Overview of S 303 D16 DX by Pass & Seymour
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S 303 D16 DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408089
|
TME | Circuit breaker, 400VAC, Inom: 16A, Poles: 3, Charact: D, 6kA, IP20 Min Qty: 1 | 0 |
|
$36.0500 / $41.4600 | RFQ |