Part Details for S-0-U-2.2-D (ALTERNATE: 100039-013-948) by Smiths Interconnect
Overview of S-0-U-2.2-D (ALTERNATE: 100039-013-948) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-0-U-2.2-D (ALTERNATE: 100039-013-948)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71004821
|
RS | Spring Contact Probe, Current:3 A,2.2-3.7 oz.,Resistance < 35 m+,Max .100" | Smiths Interconnect Americas Inc. S-0-U-2.2-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $1.5000 | RFQ |