-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LINEAR 3.3V 300MA SNT-6A(H)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1266-1-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA SNT6A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8270 In Stock |
|
$0.4150 / $1.0700 | Buy Now |
DISTI #
S-1132B33-I6T2U
|
Avnet Americas | LDO Regulator Positive Single-OUT 3.3V 300mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1132B33-I6T2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4400 | Buy Now |
DISTI #
628-S-1132B33-I6T2U
|
Mouser Electronics | LDO Voltage Regulators Linear LDO reg Hi 20uA Iq 300mA Iout RoHS: Compliant | 4988 |
|
$0.4140 / $1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4120 / $0.6110 | Buy Now |
|
Quest Components | 3984 |
|
$0.5700 / $1.9000 | Buy Now | |
DISTI #
S-1132B33-I6T2U
|
Avnet Americas | LDO Regulator Positive Single-OUT 3.3V 300mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1132B33-I6T2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4400 | Buy Now |
DISTI #
S-1132B33-I6T2U
|
Avnet Americas | LDO Regulator Positive Single-OUT 3.3V 300mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1132B33-I6T2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4400 | Buy Now |
|
CHIPMALL.COM LIMITED | 4980 |
|
$0.4381 / $0.9174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S-1132B33-I6T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1132B33-I6T2U
ABLIC Inc.
IC REG LINEAR 3.3V 300MA SNT-6A(H)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SNT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 1.57 mm |
This table gives cross-reference parts and alternative options found for S-1132B33-I6T2U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1132B33-I6T2U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1132B33-I6T2G | Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, CMOS, PDSO6, LEAD FREE, SNT-6 | ABLIC Inc. | S-1132B33-I6T2U vs S-1132B33-I6T2G |
S-1132B33-I6T2GG | Fixed Positive LDO Regulator, 3.3V, 0.15V Dropout, CMOS, PDSO6, LEAD FREE, SNT-6 | ABLIC Inc. | S-1132B33-I6T2U vs S-1132B33-I6T2GG |