Power Circuits
S-1132B45-M5T1U
ABLIC Inc.
Description: IC REG LINEAR 4.5V 300MA SOT-23-5

Overview of S-1132B45-M5T1U by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S-1132B45-M5T1U by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-1269-1-ND
DigiKey IC REG LINEAR 4.5V 300MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7
In Stock
  • 1 $1.0700
  • 3,000 $0.4539
  • 6,000 $0.4312
  • 15,000 $0.4150
$0.4150 / $1.0700 Buy Now
DISTI # S-1132B45-M5T1U
Avnet Americas LDO Regulator Positive Single-OUT 4.5V 300mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: S-1132B45-M5T1U) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.4400
  • 50,000 $0.4200
  • 100,000 $0.4000
  • 500,000 $0.3700
$0.3700 / $0.4400 Buy Now
DISTI # 628-S-1132B45-M5T1U
Mouser Electronics LDO Voltage Regulators 6.5 V INPUT, 300 mA VOLTAGE REGULATOR RoHS: Compliant 0
  • 3,000 $0.4530
  • 6,000 $0.4310
  • 9,000 $0.4140
$0.4140 / $0.4530 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.4587
  • 6,000 $0.4518
  • 9,000 $0.4333
  • 12,000 $0.4268
  • 15,000 $0.4204
  • 27,000 $0.4141
$0.4141 / $0.4587 Buy Now
DISTI # 69767483
Verical LDO Regulator Pos 4.5V 0.3A 5-Pin SOT-23 T/R Min Qty: 138 Package Multiple: 1 Date Code: 2301 Americas - 2865
  • 138 $0.5928
  • 250 $0.5690
  • 500 $0.5484
  • 1,000 $0.5306
  • 2,500 $0.5149
$0.5149 / $0.5928 Buy Now
Quest Components   2316
  • 1 $1.8150
  • 221 $0.7260
  • 1,103 $0.6353
$0.6353 / $1.8150 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 2865
  • 1 $2.5140
  • 20 $0.6460
  • 50 $0.4690
  • 100 $0.4100
  • 300 $0.3710
  • 500 $0.3630
$0.3630 / $2.5140 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 30
  • 1 $2.5140
  • 20 $0.6460
  • 50 $0.4690
  • 100 $0.4100
  • 300 $0.3710
  • 500 $0.3630
$0.3630 / $2.5140 Buy Now

CAD Models for S-1132B45-M5T1U by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S-1132B45-M5T1U by ABLIC Inc.

S-1132B45-M5T1U
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
Dropout Voltage1-Max
0.15 V
Dropout Voltage1-Nom
0.1 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Load Regulation-Max
0.04%
Number of Functions
1
Number of Terminals
5
Output Current1-Max
0.3 A
Output Voltage1-Max
4.545 V
Output Voltage1-Min
4.455 V
Output Voltage1-Nom
4.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1%
Width
1.6 mm
Want to compare parts?
  1. S-1132B45-M5T1U
    ABLIC Inc.
    IC REG LINEAR 4.5V 300MA SOT-23-5
    VS

Alternate Parts for S-1132B45-M5T1U

This table gives cross-reference parts and alternative options found for S-1132B45-M5T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-1132B45-M5T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-1165B44MC-N7DTFG Fixed Positive LDO Regulator, 4.4V, 0.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1132B45-M5T1U vs S-1165B44MC-N7DTFG
S-1112B47MC-L7GTFU IC REG LINEAR 4.7V 150MA SOT-23-5 ABLIC Inc. S-1132B45-M5T1U vs S-1112B47MC-L7GTFU
S-1112B46MC-L7F-TFG 4.6V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1132B45-M5T1U vs S-1112B46MC-L7F-TFG
S-1165B46MC-N7FTFG Fixed Positive LDO Regulator, 4.6V, 0.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1132B45-M5T1U vs S-1165B46MC-N7FTFG
S-1112B44MC-L7DTFU Fixed Positive LDO Regulator, 4.4V, 0.26V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1132B45-M5T1U vs S-1112B44MC-L7DTFU
S-1122B46MC-L9FTFU Fixed Positive LDO Regulator, 4.6V, 0.26V Dropout, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1132B45-M5T1U vs S-1122B46MC-L9FTFU
S-1122B46MC-L9F-TFG 4.6V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1132B45-M5T1U vs S-1122B46MC-L9F-TFG
S-1165B48MC-N7HTFG Fixed Positive LDO Regulator, 4.8V, 0.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1132B45-M5T1U vs S-1165B48MC-N7HTFG
S-T111B47MC-OHGTFG Fixed Positive LDO Regulator, 4.7V, 0.26V Dropout, CMOS, PDSO5, SOT-23, 5 PIN ABLIC Inc. S-1132B45-M5T1U vs S-T111B47MC-OHGTFG
S-1132B48-M5T1G Fixed Positive LDO Regulator, 4.8V, 0.15V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN ABLIC Inc. S-1132B45-M5T1U vs S-1132B48-M5T1G

Related Parts for S-1132B45-M5T1U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-1132B45-M5T1U by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-1132B45-M5T1U by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-1132B45-M5T1U would you like to use for your alert(s)?
  • Please alert me when S-1132B45-M5T1U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-1132B45-M5T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-1132B45-M5T1U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-1132B45-M5T1U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-1132B45-M5T1U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-1132B45-M5T1U by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: