Part Details for S-1167B20-I6T2U by ABLIC Inc.
Overview of S-1167B20-I6T2U by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-1167B20-I6T2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1380-1-ND
|
DigiKey | IC REG LINEAR 2V 150MA SNT6A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98 In Stock |
|
$0.3369 / $0.9000 | Buy Now |
DISTI #
S-1167B20-I6T2U
|
Avnet Americas | LDO Regulator Positive Single-OUT 2V 150mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1167B20-I6T2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3700 | Buy Now |
DISTI #
628-S-1167B20-I6T2U
|
Mouser Electronics | LDO Voltage Regulators Linear LDO reg Hi 9A Iq 150mA Iout RoHS: Compliant | 90 |
|
$0.3470 / $0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3450 / $0.5120 | Buy Now |
DISTI #
S-1167B20-I6T2U
|
Avnet Americas | LDO Regulator Positive Single-OUT 2V 150mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1167B20-I6T2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3700 | Buy Now |
DISTI #
S-1167B20-I6T2U
|
Avnet Americas | LDO Regulator Positive Single-OUT 2V 150mA 6-Pin SNT-6A T/R - Tape and Reel (Alt: S-1167B20-I6T2U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3700 | Buy Now |
Part Details for S-1167B20-I6T2U
S-1167B20-I6T2U CAD Models
S-1167B20-I6T2U Part Data Attributes
|
S-1167B20-I6T2U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-1167B20-I6T2U
ABLIC Inc.
IC REG LINEAR 2.0V 150MA SNT-6A(H)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | VSOF, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.35 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 2.02 V | |
Output Voltage1-Min | 1.98 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1.57 mm |