Part Details for S-13A1A12-E6T1U3 by ABLIC Inc.
Overview of S-13A1A12-E6T1U3 by ABLIC Inc.
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-13A1A12-E6T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-3133-1-ND
|
DigiKey | IC REG LINEAR 1.2V 1A 6HSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7676 / $1.8100 | Buy Now |
DISTI #
S-13A1A12-E6T1U3
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 6-Pin HSOP T/R - Tape and Reel (Alt: S-13A1A12-E6T1U3) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.7500 / $0.8300 | Buy Now |
DISTI #
628-S-13A1A12-E6T1U3
|
Mouser Electronics | LDO Voltage Regulators 1A Ultra Low Iq RoHS: Compliant | 0 |
|
$0.7790 / $0.8140 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7790 / $1.1580 | Buy Now |
|
Quest Components | 80 |
|
$1.1525 / $2.3050 | Buy Now | |
DISTI #
S-13A1A12-E6T1U3
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 6-Pin HSOP T/R - Tape and Reel (Alt: S-13A1A12-E6T1U3) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.7500 / $0.8300 | Buy Now |
DISTI #
S-13A1A12-E6T1U3
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 6-Pin HSOP T/R - Tape and Reel (Alt: S-13A1A12-E6T1U3) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.7500 / $0.8300 | Buy Now |
Part Details for S-13A1A12-E6T1U3
S-13A1A12-E6T1U3 CAD Models
S-13A1A12-E6T1U3 Part Data Attributes
|
S-13A1A12-E6T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-13A1A12-E6T1U3
ABLIC Inc.
Fixed Positive LDO Regulator, 1.2V, 0.38V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | HSOP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Dropout Voltage1-Max | 0.38 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.215 V | |
Output Voltage1-Min | 1.185 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.91 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1.2% | |
Width | 3.9 mm |
Alternate Parts for S-13A1A12-E6T1U3
This table gives cross-reference parts and alternative options found for S-13A1A12-E6T1U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-13A1A12-E6T1U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP131L121D-TR | Fixed Positive LDO Regulator, 1.2V, 1.38V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | S-13A1A12-E6T1U3 vs RP131L121D-TR |
RP131S121D-E2-FE | Fixed Positive LDO Regulator, 1.2V, 1.38V Dropout, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOP-6 | Ricoh Electronic Devices Co Ltd | S-13A1A12-E6T1U3 vs RP131S121D-E2-FE |
LT3020EDD-1.2#PBF | 100mA, Low Voltage, Very Low Dropout Linear Regulators | Analog Devices Inc | S-13A1A12-E6T1U3 vs LT3020EDD-1.2#PBF |
RP131L131D-TR | Fixed Positive LDO Regulator, 1.3V, 1.38V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | S-13A1A12-E6T1U3 vs RP131L131D-TR |
RP131L121B5-TR | Fixed Positive LDO Regulator, 1.25V, 1.38V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | S-13A1A12-E6T1U3 vs RP131L121B5-TR |
RP131S121B5-E2-FE | Fixed Positive LDO Regulator, 1.25V, 1.38V Dropout, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOP-6 | Ricoh Electronic Devices Co Ltd | S-13A1A12-E6T1U3 vs RP131S121B5-E2-FE |
RP131S121D-E2-FE | Fixed Positive LDO Regulator, 1.2V, 1.38V Dropout, PDSO6, | Nisshinbo Micro Devices | S-13A1A12-E6T1U3 vs RP131S121D-E2-FE |
RP131L131D-TR | Fixed Positive LDO Regulator, 1.3V, 1.38V Dropout, PDSO6, DFN-6 | Nisshinbo Micro Devices | S-13A1A12-E6T1U3 vs RP131L131D-TR |
RP131J121D-T1-FE | Fixed Positive LDO Regulator, 1.2V, 1.38V Dropout, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | S-13A1A12-E6T1U3 vs RP131J121D-T1-FE |
RP131H131D-T1-FE | Fixed Positive LDO Regulator, 1.3V, 1.38V Dropout, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | S-13A1A12-E6T1U3 vs RP131H131D-T1-FE |