Part Details for S-1587CS by Century Spring Corp
Overview of S-1587CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMS1587CSX-1.5/NOPB | Texas Instruments | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 0 to 125 | |
LMS1587CS-3.3/NOPB | Texas Instruments | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 0 to 125 | |
LMS1587CSX-3.3/NOPB | Texas Instruments | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 0 to 125 |
Price & Stock for S-1587CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-S-1587CS-ND
|
DigiKey | COMP O= .312,L= .91,W= .045 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
1993 In Stock |
|
$1.6695 / $3.7800 | Buy Now |