Part Details for S-2000CC3000-0500XC by Orbel Corporation
Overview of S-2000CC3000-0500XC by Orbel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-2000CC3000-0500XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2347-S-2000CC3000-0500XC-ND
|
DigiKey | RF SHIELD 2.000" X 3.000" COVER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
448 In Stock |
|
$3.6794 / $6.4900 | Buy Now |