There are no models available for this part yet.
Overview of S-202T by Semitec USA Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ202-T1-A | Renesas Electronics Corporation | Pch Mosfet For Switching | |
LMZ14202TZX-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 6V to 42V, 2A Power Module in Leaded SMT-TO Package 7-TO-PMOD -40 to 125 | |
LMZ14202TZ-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 6V to 42V, 2A Power Module in Leaded SMT-TO Package 7-TO-PMOD -40 to 125 |
Price & Stock for S-202T by Semitec USA Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4316-S-202TCT-ND
|
DigiKey | CURRENT REGULATOR DIODES 100V 2M Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 / $1.9400 | Buy Now |
CAD Models for S-202T by Semitec USA Corp
Related Parts for S-202T
-
S-272TCurrent Regulator Diodes
-
BZV55C30L1Zener Diodes
-
S1BFLRectifier Diodes
-
SM15T68ATransient Suppressors
-
1755749Terminals and Terminal Blocks
-
CGA6P1X7S0J476M250ACFixed Capacitors
-
CRCW08051K10FKEAFixed Resistors
-
S-812C53AY-B2-ULinear Regulator ICs
-
SEAMP-50-02.0-L-06Headers and Edge Type Connectors