Part Details for S-24C04DI-K8T3U5 by ABLIC Inc.
Overview of S-24C04DI-K8T3U5 by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S-24C04DI-K8T3U5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-1592-1-ND
|
DigiKey | IC EEPROM 4KBIT I2C 1MHZ 8TMSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
65 In Stock |
|
$0.2127 / $0.3300 | Buy Now |
DISTI #
S-24C04DI-K8T3U5
|
Avnet Americas | EEPROM Serial (2-Wire) 4K-bit 512 X 8 8-Pin TMSOP T/R - Tape and Reel (Alt: S-24C04DI-K8T3U5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1600 / $0.1800 | Buy Now |
DISTI #
628-S-24C04DI-K8T3U5
|
Mouser Electronics | EEPROM 4Kb Serial I2C RoHS: Compliant | 0 |
|
$0.1990 / $0.2060 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1590 / $0.1860 | Buy Now |
DISTI #
S-24C04DI-K8T3U5
|
Avnet Americas | EEPROM Serial (2-Wire) 4K-bit 512 X 8 8-Pin TMSOP T/R - Tape and Reel (Alt: S-24C04DI-K8T3U5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1600 / $0.1800 | Buy Now |
Part Details for S-24C04DI-K8T3U5
S-24C04DI-K8T3U5 CAD Models
S-24C04DI-K8T3U5 Part Data Attributes:
|
S-24C04DI-K8T3U5
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-24C04DI-K8T3U5
ABLIC Inc.
IC EEPROM 4K I2C 1MHZ 8TMSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TMSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | IT ALSO OPERATES AT 0.4 MHZ AT 1.7 TO 5.5 V SUPPLY VOLTAGE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm | |
Write Cycle Time-Max (tWC) | 5 ms |