Part Details for S-24C512CI-T8T1U4 by ABLIC Inc.
Overview of S-24C512CI-T8T1U4 by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-24C512CI-T8T1U4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S-24C512CI-T8T1U4-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8TSSOP Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2936 | Buy Now |
DISTI #
S-24C512CI-T8T1U4
|
Avnet Americas | EEPROM Serial (2-Wire) 512K-Bit 65536 X 8 8-Pin TSSOP T/R - Tape and Reel (Alt: S-24C512CI-T8T1U4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9400 / $1.1100 | Buy Now |
DISTI #
628-S-24C512CIT8T1U4
|
Mouser Electronics | EEPROM 512Kb Serial I2C RoHS: Compliant | 3502 |
|
$1.2400 / $1.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $2.7800 | Buy Now |
|
Quest Components | 3389 |
|
$1.0845 / $2.8920 | Buy Now |
Part Details for S-24C512CI-T8T1U4
S-24C512CI-T8T1U4 CAD Models
S-24C512CI-T8T1U4 Part Data Attributes
|
S-24C512CI-T8T1U4
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-24C512CI-T8T1U4
ABLIC Inc.
IC EEPROM 512K I2C 1MHZ 8TSSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for S-24C512CI-T8T1U4
This table gives cross-reference parts and alternative options found for S-24C512CI-T8T1U4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-24C512CI-T8T1U4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25HP512-10CI-1.8 | EEPROM, 64KX8, Serial, CMOS, 6 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | S-24C512CI-T8T1U4 vs AT25HP512-10CI-1.8 |
AT24C512B-10TU-1.8 | EEPROM, 64KX8, Serial, PDSO8 | Microchip Technology Inc | S-24C512CI-T8T1U4 vs AT24C512B-10TU-1.8 |
CAT24C512LI-G | EEPROM Serial 512-Kb I2C, PDIP-8, 300 mils, 50-TUBE | onsemi | S-24C512CI-T8T1U4 vs CAT24C512LI-G |
M24512-WLA6P | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, LGA-8 | STMicroelectronics | S-24C512CI-T8T1U4 vs M24512-WLA6P |
AT24C512BN-SH-T | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | S-24C512CI-T8T1U4 vs AT24C512BN-SH-T |
AT25HP512C1-10CC-2.7 | EEPROM, 64KX8, Serial, CMOS, 0.300 INCH, LAP-8 | Atmel Corporation | S-24C512CI-T8T1U4 vs AT25HP512C1-10CC-2.7 |
AT24C512N-10SU-2.7 | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | S-24C512CI-T8T1U4 vs AT24C512N-10SU-2.7 |
AT24C512W-10SI-1.8 | EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | S-24C512CI-T8T1U4 vs AT24C512W-10SI-1.8 |
AT24C512BY4-10YU-1.8 | EEPROM, 64KX8, Serial | Microchip Technology Inc | S-24C512CI-T8T1U4 vs AT24C512BY4-10YU-1.8 |
M24512-WMB3P/AB | EEPROM 5V | STMicroelectronics | S-24C512CI-T8T1U4 vs M24512-WMB3P/AB |