Memory
S-25A040A0A-T8T2UD
ABLIC Inc.
Description: IC EEPROM 4K SPI 6.5MHZ 8TSSOP

Overview of S-25A040A0A-T8T2UD by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S-25A040A0A-T8T2UD by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # 1662-S-25A040A0A-T8T2UDTR-ND
DigiKey IC EEPROM 4KBIT SPI 8TSSOP Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.4415
  • 6,000 $0.4145
  • 9,000 $0.4009
  • 15,000 $0.3857
  • 21,000 $0.3768
$0.3768 / $0.4415 Buy Now
DISTI # S-25A040A0A-T8T2UD
Avnet Americas EEPROM SPI 4Kbit 512 X 8 2.5V to 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: S-25A040A0A-T8T2UD) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 1 $0.4000
  • 50,000 $0.3800
  • 100,000 $0.3600
  • 500,000 $0.3400
$0.3400 / $0.4000 Buy Now
DISTI # 628-S25A040A0AT8T2UD
Mouser Electronics EEPROM RoHS: Compliant 0
  • 3,000 $0.4430
  • 9,000 $0.4380
$0.4380 / $0.4430 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.4215
  • 6,000 $0.4152
  • 9,000 $0.3982
  • 12,000 $0.3923
  • 15,000 $0.3864
  • 27,000 $0.3806
$0.3806 / $0.4215 Buy Now
DISTI # C1S713100390174
Chip1Stop IC EEPROM 4K SPI 6.5MHZ 8TSSOP RoHS: Compliant pbFree: Yes Container: Cut Tape 74
  • 5 $0.2500
  • 50 $0.2300
$0.2300 / $0.2500 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2015 Date Code: 2015 100
  • 1 $1.1090
  • 10 $0.6100
  • 50 $0.5490
  • 100 $0.4360
  • 500 $0.3920
  • 1,000 $0.3720
$0.3720 / $1.1090 Buy Now

CAD Models for S-25A040A0A-T8T2UD by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S-25A040A0A-T8T2UD by ABLIC Inc.

S-25A040A0A-T8T2UD
ABLIC Inc.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOIC
Package Description
TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
ABLIC Inc.
Clock Frequency-Max (fCLK)
6.5 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
4 ms
Want to compare parts?
  1. S-25A040A0A-T8T2UD
    ABLIC Inc.
    IC EEPROM 4K SPI 6.5MHZ 8TSSOP
    VS

Alternate Parts for S-25A040A0A-T8T2UD

This table gives cross-reference parts and alternative options found for S-25A040A0A-T8T2UD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-25A040A0A-T8T2UD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-25A020A0A-J8T2UD EEPROM, 256X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 ABLIC Inc. S-25A040A0A-T8T2UD vs S-25A020A0A-J8T2UD
S-24C04CI-T8T1U EEPROM, 512X8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 ABLIC Inc. S-25A040A0A-T8T2UD vs S-24C04CI-T8T1U
S-24C128CI-J8T1U3 IC EEPROM 128K I2C 400KHZ 8SOP ABLIC Inc. S-25A040A0A-T8T2UD vs S-24C128CI-J8T1U3
S-25C160A0I-J8T1U3 IC EEPROM 16K SPI 5MHZ 8SOP ABLIC Inc. S-25A040A0A-T8T2UD vs S-25C160A0I-J8T1U3
S-25A160A0A-T8T2UD EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 ABLIC Inc. S-25A040A0A-T8T2UD vs S-25A160A0A-T8T2UD
S-24C16CH-J8T2U3 EEPROM, 2KX8, Serial, CMOS, PDSO8, SOP-8 ABLIC Inc. S-25A040A0A-T8T2UD vs S-24C16CH-J8T2U3
S-24C16CH-T8T2U3 EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 ABLIC Inc. S-25A040A0A-T8T2UD vs S-24C16CH-T8T2U3
CAV25640VP2E-GT3 EEPROM Serial 64-Kb SPI - Automotive Grade, TDFN8, 2x3, 3000-REEL onsemi S-25A040A0A-T8T2UD vs CAV25640VP2E-GT3
S-25C160A0H-T8T2U3 EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 ABLIC Inc. S-25A040A0A-T8T2UD vs S-25C160A0H-T8T2U3
24AA64T-I/SNG 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc S-25A040A0A-T8T2UD vs 24AA64T-I/SNG

Related Parts for S-25A040A0A-T8T2UD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-25A040A0A-T8T2UD by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-25A040A0A-T8T2UD by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-25A040A0A-T8T2UD would you like to use for your alert(s)?
  • Please alert me when S-25A040A0A-T8T2UD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-25A040A0A-T8T2UD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-25A040A0A-T8T2UD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-25A040A0A-T8T2UD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-25A040A0A-T8T2UD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-25A040A0A-T8T2UD by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: