Memory
S-25C010A0I-I8T1G
ABLIC Inc.
Description: EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD FREE, SNT-8

Overview of S-25C010A0I-I8T1G by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-25C010A0I-I8T1G by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.4140
  • 10,000 $0.3870
  • 20,000 $0.3630
  • 40,000 $0.3540
$0.3540 / $0.4140 Buy Now

CAD Models for S-25C010A0I-I8T1G by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-25C010A0I-I8T1G by ABLIC Inc.

S-25C010A0I-I8T1G
ABLIC Inc.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOIC
Package Description
LEAD FREE, SNT-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
ALSO OERATES AT 1.6 V TO 2.5 V & 2.5 V TO 4.5 V
Clock Frequency-Max (fCLK)
5 MHz
JESD-30 Code
R-PDSO-F8
JESD-609 Code
e6
Length
2.23 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
1.97 mm
Write Cycle Time-Max (tWC)
4 ms
Want to compare parts?
  1. S-25C010A0I-I8T1G
    ABLIC Inc.
    EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD FREE, SNT-8
    VS

Alternate Parts for S-25C010A0I-I8T1G

This table gives cross-reference parts and alternative options found for S-25C010A0I-I8T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-25C010A0I-I8T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25010ZI-TE13 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8 onsemi S-25C010A0I-I8T1G vs CAT25010ZI-TE13
CAT25010VA 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi S-25C010A0I-I8T1G vs CAT25010VA
CAT25010VP2A-T3 128X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, GREEN, MO-229, TDFN-8 onsemi S-25C010A0I-I8T1G vs CAT25010VP2A-T3
AT25010A-10PK-2.7C EEPROM, 128X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation S-25C010A0I-I8T1G vs AT25010A-10PK-2.7C
CAT25010U-TE13REV-B EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor S-25C010A0I-I8T1G vs CAT25010U-TE13REV-B
CAT25010ZE-TE13 IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, MSOP-8, Programmable ROM onsemi S-25C010A0I-I8T1G vs CAT25010ZE-TE13
CAT25010VP2IGT3 128X8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-8 onsemi S-25C010A0I-I8T1G vs CAT25010VP2IGT3
CAT25010VI-TE13REV-C 128X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi S-25C010A0I-I8T1G vs CAT25010VI-TE13REV-C
CAT25010HU4I-T3 IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-229, TDFN-8, Programmable ROM onsemi S-25C010A0I-I8T1G vs CAT25010HU4I-T3
CAT25010VP2ET 128X8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-229, CASE 511AK-01, TDFN-8 onsemi S-25C010A0I-I8T1G vs CAT25010VP2ET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-25C010A0I-I8T1G by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-25C010A0I-I8T1G by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-25C010A0I-I8T1G would you like to use for your alert(s)?
  • Please alert me when S-25C010A0I-I8T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-25C010A0I-I8T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-25C010A0I-I8T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-25C010A0I-I8T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-25C010A0I-I8T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-25C010A0I-I8T1G by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: