Memory
S-25C010A0I-T8T1G
ABLIC Inc.
Description: EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8

Overview of S-25C010A0I-T8T1G by ABLIC Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for S-25C010A0I-T8T1G by ABLIC Inc.

Part # Manufacturer Description Stock Price Buy
DISTI # S-25C010A0I-T8T1G-ND
DigiKey IC EEPROM 1KBIT SPI 5MHZ 8TSSOP Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $0.3953
$0.3953 Buy Now
DISTI # S-25C010A0I-T8T1G
Avnet Americas EEPROM Serial (SPI) 1K-bit 128 X 8 8-Pin TSSOP T/R - Tape and Reel (Alt: S-25C010A0I-T8T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1 $0.3200
  • 50,000 $0.3000
  • 100,000 $0.2900
  • 500,000 $0.2700
$0.2700 / $0.3200 Buy Now
DISTI # 628-S-25C010A0IT8T1G
Mouser Electronics EEPROM SPI EEPROM, 1KB RoHS: Compliant 0
  • 3,000 $0.3710
  • 6,000 $0.3630
$0.3630 / $0.3710 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.3444
  • 6,000 $0.3295
  • 9,000 $0.3246
  • 12,000 $0.3159
  • 15,000 $0.3112
  • 27,000 $0.3065
  • 51,000 $0.3019
$0.3019 / $0.3444 Buy Now

CAD Models for S-25C010A0I-T8T1G by ABLIC Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S-25C010A0I-T8T1G by ABLIC Inc.

S-25C010A0I-T8T1G
ABLIC Inc.
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABLIC INC
Part Package Code
SOIC
Package Description
TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
16 Weeks
Additional Feature
ALSO OERATES AT 1.6 V TO 2.5 V & 2.5 V TO 4.5 V
Clock Frequency-Max (fCLK)
5 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e6
Length
4.4 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
4 ms
Want to compare parts?
  1. S-25C010A0I-T8T1G
    ABLIC Inc.
    EEPROM, 128X8, Serial, CMOS, PDSO8, TSSOP-8
    VS

Related Parts for S-25C010A0I-T8T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S-25C010A0I-T8T1G by ABLIC Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S-25C010A0I-T8T1G by ABLIC Inc.

Select Manufacturer
Which Manufacturer of S-25C010A0I-T8T1G would you like to use for your alert(s)?
  • Please alert me when S-25C010A0I-T8T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S-25C010A0I-T8T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S-25C010A0I-T8T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S-25C010A0I-T8T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S-25C010A0I-T8T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S-25C010A0I-T8T1G by ABLIC Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: