Part Details for S-25C080A0H-J8T2UD by ABLIC Inc.
Overview of S-25C080A0H-J8T2UD by ABLIC Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-25C080A0H-J8T2UD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-S-25C080A0H-J8T2UDTR-ND
|
DigiKey | LINEAR IC Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3369 / $0.3804 | Buy Now |
DISTI #
S-25C080A0H-J8T2UD
|
Avnet Americas | EEPROM SPI 8Kbit 1K X 8 2.5V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: S-25C080A0H-J8T2UD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
DISTI #
628-S25C080A0HJ8T2UD
|
Mouser Electronics | EEPROM RoHS: Compliant | 0 |
|
$0.3880 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3339 / $0.6994 | Buy Now |
DISTI #
S-25C080A0H-J8T2UD
|
Avnet Americas | EEPROM SPI 8Kbit 1K X 8 2.5V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: S-25C080A0H-J8T2UD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3300 / $0.3700 | Buy Now |
Part Details for S-25C080A0H-J8T2UD
S-25C080A0H-J8T2UD CAD Models
S-25C080A0H-J8T2UD Part Data Attributes:
|
S-25C080A0H-J8T2UD
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-25C080A0H-J8T2UD
ABLIC Inc.
EEPROM, 1KX8, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 6.5 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.02 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
Alternate Parts for S-25C080A0H-J8T2UD
This table gives cross-reference parts and alternative options found for S-25C080A0H-J8T2UD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-25C080A0H-J8T2UD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-93C46BD0H-T8T2U | EEPROM, 64X16, Serial, CMOS, PDSO8, TSSOP-8 | ABLIC Inc. | S-25C080A0H-J8T2UD vs S-93C46BD0H-T8T2U |
M24256-DFMN6G | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | S-25C080A0H-J8T2UD vs M24256-DFMN6G |
S-93C56BD0H-T8T2U | EEPROM, 128X16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | S-25C080A0H-J8T2UD vs S-93C56BD0H-T8T2U |
93C46CT-I/MC | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | S-25C080A0H-J8T2UD vs 93C46CT-I/MC |
93AA46CT-E/SN | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | S-25C080A0H-J8T2UD vs 93AA46CT-E/SN |
93C46C-E/MS | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | S-25C080A0H-J8T2UD vs 93C46C-E/MS |
M24C32-RDW5G | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | S-25C080A0H-J8T2UD vs M24C32-RDW5G |
93C46CT-E/SN | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | S-25C080A0H-J8T2UD vs 93C46CT-E/SN |
93AA46CT-E/ST | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | S-25C080A0H-J8T2UD vs 93AA46CT-E/ST |
S-25C040A0I-T8T1U | IC EEPROM 4K SPI 5MHZ 8TSSOP | ABLIC Inc. | S-25C080A0H-J8T2UD vs S-25C040A0I-T8T1U |