Part Details for S-25C160A0I-T8T1U3 by ABLIC Inc.
Overview of S-25C160A0I-T8T1U3 by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S-25C160A0I-T8T1U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2743-1-ND
|
DigiKey | IC EEPROM 16KBIT SPI 5MHZ 8TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50 In Stock |
|
$0.3273 / $0.4900 | Buy Now |
DISTI #
S-25C160A0I-T8T1U3
|
Avnet Americas | EEPROM Serial (SPI) 16K-bit 2048 X 8 8-Pin TSSOP T/R - Tape and Reel (Alt: S-25C160A0I-T8T1U3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
628-S25C160A0IT8T1U3
|
Mouser Electronics | EEPROM SPI EEPROM, 16KB RoHS: Compliant | 0 |
|
$0.3150 / $0.3210 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2690 / $0.2858 | Buy Now |
Part Details for S-25C160A0I-T8T1U3
S-25C160A0I-T8T1U3 CAD Models
S-25C160A0I-T8T1U3 Part Data Attributes
|
S-25C160A0I-T8T1U3
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-25C160A0I-T8T1U3
ABLIC Inc.
IC EEPROM 16K SPI 5MHZ 8TSSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for S-25C160A0I-T8T1U3
This table gives cross-reference parts and alternative options found for S-25C160A0I-T8T1U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-25C160A0I-T8T1U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95160-FDW6P | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | S-25C160A0I-T8T1U3 vs M95160-FDW6P |
AT25160A-10TQ-2.7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.170 INCH, LEAD AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | S-25C160A0I-T8T1U3 vs AT25160A-10TQ-2.7 |
AT25160A-10TQ-2.7-T | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | S-25C160A0I-T8T1U3 vs AT25160A-10TQ-2.7-T |
AT25160A-10TI-2.7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | S-25C160A0I-T8T1U3 vs AT25160A-10TI-2.7 |
AT25160A-10TU-2.7-T | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | S-25C160A0I-T8T1U3 vs AT25160A-10TU-2.7-T |
M95160-FDW6TP/S | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | S-25C160A0I-T8T1U3 vs M95160-FDW6TP/S |
AT25160A-10TU-2.7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | S-25C160A0I-T8T1U3 vs AT25160A-10TU-2.7 |
M95160-FDW6G | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | S-25C160A0I-T8T1U3 vs M95160-FDW6G |
M95160-FDW6TG | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | S-25C160A0I-T8T1U3 vs M95160-FDW6TG |
AT25160A-10TU-2.7 | EEPROM | Microchip Technology Inc | S-25C160A0I-T8T1U3 vs AT25160A-10TU-2.7 |