Part Details for S-321-CCT-K by Cinch Connectivity Solutions
Overview of S-321-CCT-K by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-321-CCT-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 89 |
|
$11.0000 / $16.9200 | Buy Now |
Part Details for S-321-CCT-K
S-321-CCT-K CAD Models
S-321-CCT-K Part Data Attributes:
|
S-321-CCT-K
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
S-321-CCT-K
Cinch Connectivity Solutions
Rack and Panel Connector, 21 Contact(s), Female, Solder Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
MIL Conformance | NO | |
Mating Information | P-321-CCT-L | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-1 |
Alternate Parts for S-321-CCT-K
This table gives cross-reference parts and alternative options found for S-321-CCT-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-321-CCT-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-321-DB | Rack and Panel Connector, 21 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | S-321-CCT-K vs S-321-DB |
S-321-AB | Rack and Panel Connector, 21 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | S-321-CCT-K vs S-321-AB |
S-321-CCE | Rack and Panel Connector, 21 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | S-321-CCT-K vs S-321-CCE |
S-321-LAB | Rack and Panel Connector, 21 Contact(s), Female, Solder Terminal, Socket | Cinch Connectivity Solutions | S-321-CCT-K vs S-321-LAB |